SKPMAPE010
Switch Tactile N.O. Button 0.05A 16VDC 2.45N SMD Embossed Tape
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKPMAPE010
Secondary Manufacturer Part#: SKPMAPE010
- RoHS 10 Compliant
- Tariff Charges
The SKPMAPE010 is a TACT Switch™ SMD type Tactile Switch features top push operating direction and soft feeling with metal contact to provide low contact resistance.
- Soft feeling type
- Surface mount type
- 100000-cycle Operating life
- -40 to 90°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Button | ||
| 260 | ||
| 50 mA | ||
| 16 V | ||
| Surface Mount | ||
| 6.6 x 6 x 5 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |