SKHHBVA010
Switch Tactile N.O. SPST Round Button PC Pin 12VDC 1000000Cycles 0.98N Through Hole Bulk
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKHHBVA010
Secondary Manufacturer Part#: SKHHBVA010
- RoHS 10 Compliant
- Tariff Charges
The SKHHBVA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and black stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.
- Sharp feeling type
- User-friendly 6 x 6mm type
- Snap-in type allows the switch to be mounted directly onto the PC board
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Non-Illuminated | ||
| 260 °C | ||
| 50 mA | ||
| 12 V | ||
| 500,000 Cycles | ||
| Through Hole | ||
| 0.98 N | ||
| -30 to 85 °C | ||
| 4 | ||
| SPST | ||
| 6 x 7 mm mm | ||
| SKHH | ||
| N.O. | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |