SKHHANA010
Tactile Switch, SKHH, Top Actuated, Through Hole, Round Button, 100 gf, 50mA at 12VDC
- RoHS 10 Compliant
- Tariff Charges
The SKHHANA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and black stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.
- Sharp feeling type
- User-friendly 6 x 6mm type
- Snap-in type allows the switch to be mounted directly onto the PC board
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| Round Plunger | ||
| SPST-NC | ||
| null | ||
| null | ||
| 4 Pins | ||
| 0.98 N-mm | ||
| null | ||
| null | ||
| null | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85365000 |
| Schedule B: | 85365000 |