PDP SEO Portlet

AS6C8016-55ZIN

SRAM Chip Async Single 3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II

Official logo for Alliance Memory
Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C8016-55ZIN
Secondary Manufacturer Part#: AS6C8016-55ZIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C8016-55ZIN is a 512K x 16-bit super low power SMOS SRAM organized as 524288 words by 16-bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. Designed for low power application and particularly well suited for battery back-up non-volatile memory application.

  • Low power consumption
  • All outputs TTL compatible
  • Fully static operation
  • Tri-state output

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
TSOP-II
Surface Mount
Matte Tin|Tin-Bismuth
260
60 mA
55 ns
512K x 16bit
8 Mbit
Surface Mount
44
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.42 x 10.16 x 1 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
0+
$0.00000