PDP SEO Portlet

AS4C4M16SA-6TIN

DRAM, SDRAM, 64 Mbit, 4M x 16bit, 166 MHz, TSOP-II, 54 Pins

Official logo for Alliance Memory
Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C4M16SA-6TIN
Secondary Manufacturer Part#: AS4C4M16SA-6TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C4M16SA-6TIN 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64Mbits. It is internally configured as 4 Banks of 1M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a bank activate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.

  • Fully synchronous operation, internal pipelined architecture
  • 1M word x 16-bit x 4-bank, programmable mode registers, CAS latency: 2 or 3
  • Burst length: 1, 2, 4, 8, or full page, burst type: sequential or interleaved, burst stop function
  • Auto refresh and self refresh, 4096 refresh cycles/64ms, LVTTL interface
  • CKE power down mode, single +3.3V ± 0.3V power supply
  • 166MHz frequency
  • 54-pin TSOPII package
  • Industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
16 Bit
64 Mbit
SDRAM
TSOP-II
Surface Mount
260
166 MHz
50 mA
6|5.4 ns
4M x 16bit
64 Mbit
Surface Mount
54
4
16 Bit
16 Bit
5, 26 V
-40 to 85 °C
85 °C
-40 °C
4Mx16
54TSOP-II
54
22.22 x 10.16 x 1
Industrial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $:
0+
$0.00000