AS4C128M16D3C-93BCN
DRAM, DDR3, 2 Gbit, 128M x 16bit, 1.066 GHz, 96-Pin, FBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.066 GHz | ||
| DDR3 | ||
| FBGA | ||
| Surface Mount | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| 96 | ||
| 95 °C | ||
| 0 °C | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | null |