AS29CF800T-55TIN
NOR Flash 8Mbit 1024K X 8bit/512K X 16bit Parallel 5V 55ns 48-Pin TSOP
Click image to enlarge
Manufacturer:Alliance Memory
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: AS29CF800T-55TIN
Secondary Manufacturer Part#: AS29CF800T-55TIN
- RoHS 10 Compliant
- Tariff Charges
- Single power supply operation
- Full voltage range: 4.5 to 5.5 volt for read and write operations
- Access time:
- 55ns (max.)
- Current:
- 20mA typical active read current
- 30mA typical program/erase current
- 6uA typical CMOS standby
- Flexible sector architecture
- 16 Kbyte/ 8 KbyteX2/ 32 Kbyte/ 64 KbyteX15 sectors
- 8 Kword/ 4 KwordX2/ 16 Kword/ 32 KwordX15 sectors
- Any combination of sectors can be erased
- Supports full chip erase
- Sector protection:
- Industrial operating temperature range:
- -40ºC to +85ºC for U series
- Unlock Bypass Program Command
- Reduces overall programming time when issuing multiple program command sequence
- Top or bottom boot block configurations available
- Embedded Algorithms
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 19 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 8 Mbit | ||
| Yes | ||
| Parallel NOR | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| Top | ||
| 16/Chip s | ||
| 50 mA | ||
| 5.5 V | ||
| 0.1/Byte ms | ||
| 55 ns | ||
| 1M x 8bit, 512K x 16bit | ||
| 8 Mbit | ||
| 4.5 V | ||
| Surface Mount | ||
| 48 | ||
| 8, 16 Bit | ||
| 1024, 512 Kb | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1M x 8|512K x 16 | ||
| 48TSOP | ||
| 48 | ||
| 12 x 18.4 x 1 mm | ||
| 5V Parallel NOR Flash Memories | ||
| 30 mA | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| No | ||
| TSOP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| Asynchronous | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |