ACS72981KLRATR-150B3
Manufacturer:Allegro MicroSystems
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: ACS72981KLRATR-150B3
Secondary Manufacturer Part#: ACS72981KLRATR-150B3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3.25% | ||
| Bidirectional | ||
| Hall Effect, Linear | ||
| 100 V | ||
| ±150 | ||
| 7 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| ± 150A | ||
| ACS72981 Series | ||
| AEC-Q100 | ||
| PSOF | ||
| Surface Mount | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | null |
| Schedule B: | null |