ACS725LLCTR-20AB-T
Click image to enlarge
Manufacturer:Allegro MicroSystems
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: ACS725LLCTR-20AB-T
Secondary Manufacturer Part#: ACS725LLCTR-20AB-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% | ||
| Bidirectional | ||
| Hall Effect, Linear, Closed Loop, Open Loop | ||
| 2.4 V | ||
| AC/DC | ||
| 8 | ||
| 150 °C | ||
| -40 °C | ||
| Analog | ||
| ± 20A | ||
| ACS725 Series | ||
| AEC-Q100 | ||
| NSOIC | ||
| Surface Mount | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |