A4989SLDTR-T
Dual Full-Bridge MOSFET Driver 38-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Allegro MicroSystems
Product Category:
ICs, Driver ICs, Motor Drivers / Controllers
Avnet Manufacturer Part #: A4989SLDTR-T
- RoHS 10 Compliant
- Tariff Charges
- 2-wire step and direction interface
- Dual full-bridge gate drive for N-channel MOSFETs
- Operation over 12 to 50 V supply voltage range
- Synchronous rectification
- Cross-conduction protection
- Adjustable mixed decay
- Integrated sinusoidal DAC current reference
- Fixed off-time PWM current control
- Enhanced low current control when microstepping
- Pin compatible with the A3986
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mA | ||
| TSSOP | ||
| null | ||
| Two Phase Stepper | ||
| null | ||
| 38 Pins | ||
| 85 °C | ||
| -20 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |