PDP SEO Portlet

A3212EUA-T

Hall Effect Sensor 1mA Latch 2.75V 3-Pin Ultra Mini SIP Bulk

Official logo for Allegro MicroSystems
Manufacturer:Allegro MicroSystems
Product Category: ICs, Hall Effect Switches & Latches
Avnet Manufacturer Part #: A3212EUA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q100 automotive qualified
  • Micropower operation
  • Operation with north or south pole
  • 2.5 to 3.5 V battery operation
  • Chopper stabilized
    • Superior temperature stability
    • Extremely low switchpoint drift
    • Insensitive to physical stress
  • High ESD protection
  • Solid-state reliability
  • Small size
  • Easily manufacturable with magnet pole independence
  • Temperature: -40°C to 85°C (E series) and -40°C to 150°C (L series)

Technical Attributes

Find Similar Parts

Description Value
5.9E-4 %
null
null
37 G
85 °C
-40 °C
null
null
31 G
null
Open Drain
2 MA
3.5 MV
2.5 MV
Latch, Omni polar Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0
SubTotal:
$0.00