A1212LUA-T
Click image to enlarge
Manufacturer:Allegro MicroSystems
Product Category:
ICs, Hall Effect Switches & Latches
Avnet Manufacturer Part #: A1212LUA-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0225 % | ||
| MSL 1 - Unlimited | ||
| null | ||
| 3 Pins | ||
| 107 G | ||
| 150 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| -117 G | ||
| null | ||
| Open Drain | ||
| 7.5 MA | ||
| 24 MV | ||
| 3.8 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |