PDP SEO Portlet

A1210LUA-T

Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk

Official logo for Allegro MicroSystems
Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A1210LUA-T
Secondary Manufacturer Part#: A1210LUA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A1210LUA-T is a through hole-mount Continuous-time Latch with robust EMC performance. The A1210 hall-effect latch is produced with BiCMOS technology consists of continuous-time devices that feature fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch point accuracy by eliminating offsets that can be induced by package stress. Unique Hall element geometries and low offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device over-moulding, temperature excursions and thermal stress. The single silicon chip switch includes voltage regulator, hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor.

  • Solid-state reliability
  • Reverse battery protection
  • Factory-programmed at end-of-line for optimum performance
  • Regulator stability without a bypass capacitor
  • Fast power-on time and low noise
  • -40 to 150°C Ambient temperature range
  • High ESD rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:500  
USD $:
0+
$0.00000