AMEL5-24SEMAZ
AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Medical, Fixed, 1 Output, 5 W
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC PCB Mount Power Supplies
Avnet Manufacturer Part #: AMEL5-24SEMAZ
Secondary Manufacturer Part#: AMEL5-24SEMAZ
- RoHS 10 Compliant
- Tariff Charges
AMEL5-24SEMAZ is an AMEL5-MAZ series 5W AC-DC / DC-DC converter. It features I/O isolation 4000VAC, energy star compliant, small package, soft start. It includes over load, over voltage, short circuit protection. Certified by cULus.
- Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
- Output voltage is 24V, maximum output current is 0.21A
- Efficiency is 76(115VAC), 75%(230VAC)
- Typical switching frequency is 132KHz
- Plastic (flammability to UL 94V-0) case material
- Temperature range from -40°C to +80°C
- Dimensions (L x W x H) is 2.03 x 1.10 x 0.70inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| -40 to 80 °C | ||
| 0.21 A | ||
| 210 mA | ||
| 5 W | ||
| 24 V | ||
| 24 V | ||
| Household, Industrial, ITE & Medical | ||
| Fixed | ||
| 51.5 mm | ||
| 17.8 mm | ||
| 28 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |