PDP SEO Portlet

AMEL20-24SMAZ

AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Medical, Fixed, 1 Output, 20 W

Official logo for Aimtec
Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEL20-24SMAZ
Secondary Manufacturer Part#: AMEL20-24SMAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEL20-24SMAZ is an AMEL20-MAZ series 20W AC-DC / DC-DC converter. It features I/O isolation 4000VAC, energy star compliant, ultra-small package. It includes over load, over voltage, short circuit protection. Certified by cULus.

  • Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
  • Output voltage is 24V, maximum output current is 0.84A
  • Maximum output wattage is 20W, efficiency is 77%(115VAC), 79%(230VAC)
  • Typical switching frequency is 65KHz
  • Plastic (flammability to UL 94V-0) case material
  • Operating temperature range from -40°C to +70°C
  • Dimensions (L x W x H) is 2.22 x 1.21 x 0.99inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-40 to 80 °C
0.84 A
840 mA
20 W
24 V
24 V
Household, Industrial, ITE & Medical
Fixed
56.48 mm
25.1 mm
30.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:105  Mult:7  
USD $: