AMEL10-24SMAZ
AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Medical, Fixed, 1 Output, 10 W
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC PCB Mount Power Supplies
Avnet Manufacturer Part #: AMEL10-24SMAZ
Secondary Manufacturer Part#: AMEL10-24SMAZ
- RoHS 10 Compliant
- Tariff Charges
AMEL10-24SMAZ is an AMEL10-MAZ series 10W AC-DC / DC-DC converter. It features I/O isolation 4000VAC, energy star compliant, ultra-small package. It includes over load, over voltage, short circuit protection. Certified by cULus.
- Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
- Output voltage is 24V, maximum output wattage is 10W
- Maximum output current is 0.42A, efficiency is 79%
- Typical switching frequency is 65KHz
- Plastic resin + fiberglass (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 2.22 x 1.21 x 0.99inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| -40 to 80 °C | ||
| 0.42 A | ||
| 420 mA | ||
| 10 W | ||
| 24 V | ||
| 24 V | ||
| Household, Industrial, ITE & Medical | ||
| Fixed | ||
| 56.48 mm | ||
| 25.1 mm | ||
| 30.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |