PDP SEO Portlet

AM6CW-4815DEZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 6 W, 2 Outputs, Fixed, 15 V/-15 V

Official logo for Aimtec
Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6CW-4815DEZ
Secondary Manufacturer Part#: AM6CW-4815DEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1500 V
2
200 mA
-200 mA
6 W
Regulated
15 V
-15 V
ITE and Industrial
25.4 mm
10.6 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:20  
USD $: