PDP SEO Portlet

AM1SS-0505SEZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 1 W, 1 Output, Fixed, 5 V, 200 mA

Official logo for Aimtec
Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-0505SEZ
Secondary Manufacturer Part#: AM1SS-0505SEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1500 V
1
200 mA
1 W
Unregulated
5 V
ITE and Industrial
6 mm
10 mm
11.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5040  Mult:42  
USD $: