PDP SEO Portlet

QA1206H6A30T-VE3

Fuse Chip 6.3A 32VDC Slow Blow 2-Pin SMD T/R

Official logo for AEM
Manufacturer:AEM
Product Category: Fuses, Automotive Fuses
Avnet Manufacturer Part #: QA1206H6A30T-VE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Slow Blow
50A
null
6.3 A
null
2 Pins
null
null
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85361000
Schedule B: 85361000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00