ARK-1123C-S3A1E
Embedded Computer 64Mbit Atom SSD E3825 Intel Dual Core
Manufacturer:Advantech
Product Category:
Embedded Boards & Systems, Systems, Embedded Computers
Avnet Manufacturer Part #: ARK-1123C-S3A1E
Secondary Manufacturer Part#: ARK-1123C-S3A1E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Mbit | ||
| 1 Line-In | ||
| 1 Line-out | ||
| Two 10/100/1000 | ||
| 12 Vdc | ||
| 8 GB | ||
| 2 | ||
| SSD | ||
| -30 to 70 °C | ||
| Windows 7|Windows 8|Windows 10 | ||
| 1x MiniPCIex1 | ||
| Atom E3825 | ||
| Intel | ||
| 133.8 x 94.2 x 43.1 mm | ||
| 1 SATA|1 mSATA | ||
| 2 USB2.0|1 USB3.0 | ||
| 1 VGA | ||
| 1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8471500150 |