PDP SEO Portlet

LGA80D-00DADJJ

Non Isolated Board Mount DC/DC Converter, Open Frame, 200 W, 600 mV, 5.2 V, 80 A, 7.5 V, 14 V

Official logo for Advanced Energy
Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LGA80D-00DADJJ
Secondary Manufacturer Part#: LGA80D-00DADJJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LGA80D-00DADJJ is an Artesyn LGA80D series power supply featuring a 7.5 to 14VDC input voltage range and a 200W output power. This LGA80D is a new design of high performance DC-DC converter. LGA80D has 2 phase design. It offers a total 200W output with just dimensions of 1.0”x0.5”x 0.48”. State-of the-art circuit topology provides a very high efficiency up to 95.5% which allows an operating temperature range of -40°C to +85°C. Typical applications include server processors, FPGAs, supercomputers, telecom, networking, data centre and graphic & video processors.

  • Adjustable dual output type
  • Output voltage range from 0.6 to 5.2VDC
  • 80A maximum current rating
  • 2 phase design
  • PMBus™ supporting
  • No minimum load requirement
  • Exceptional power density and excellent transient response
  • Automatic loop compensation
  • Reflow compatible and 2 years warranty
  • Designed to meet IEC/EN/UL/CSA 63258

Technical Attributes

Find Similar Parts

Description Value
Adjustable
Open Frame
14 V
7.5 V
-40 to 85 °C
80 A
80 A
200 W
0.6 to 5.2 V
5.2 V
600 mV
ITE
25.4 mm
25.4 x 12.7 x 12.19 mm
12.2 mm
12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000