PDP SEO Portlet

AVE450-48S50-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Fixed, 50 V, 9 A, Regulated

Official logo for Advanced Energy
Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVE450-48S50-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.25 kV
null
null
450 W
50 V
Half Brick
9 A
Fixed
36 V
75 V
null
57.9 mm
12.7 mm
61 mm
null
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  960
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
Need More?
USD $:
$ 76.31579
192+
$76.31579
384+
$75.32468
576+
$74.35897
960+
$73.41772
1920+
$71.60494
4800+
$69.87952
9600+
$68.23529
SubTotal:
$14,652.63