PDP SEO Portlet

ATA00A18S-L

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 4:1, 3 W, 1 Output, Fixed, 5 V, 600 mA

Official logo for Advanced Energy
Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA00A18S-L
Secondary Manufacturer Part#: ATA00A18S-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
0.6 A
600 mA
3 W
Regulated
5 V
5 V
Industrial & ITE
24 mm
24 x 13.7 x 8 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
0+
$0.00000