ASDMB-1.8432MHZ-LC-T
MEMS Oscillator, 1.8432 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB
Click image to enlarge
Manufacturer:Abracon
Product Category:
Crystals/Oscillators/Resonators, Oscillators, Programmable & Programmable MEMS
Avnet Manufacturer Part #: ASDMB-1.8432MHZ-LC-T
- RoHS 10 Compliant
- Tariff Charges
- Ultra Miniature Pure Silicon™ Clock Oscillator
- 2nd Generation MEMS Technology with reduced jitter by Discera
- Low Power Consumption <10mA
- Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
- Compact QFN Plastic Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8432 MHz | ||
| 50 ppm | ||
| 15 pF | ||
| null | ||
| null | ||
| SMD, 2.5mm x 2mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3.3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |