ALAN-101-T
Telecom Transformer 10/100 Base-T Single Port LAN 1CT:1CT 1500Vrms 1.2Prim. 1.2Sec. SMD T/R
Click image to enlarge
Manufacturer:Abracon
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: ALAN-101-T
Secondary Manufacturer Part#: ALAN-101-T
- RoHS 10 Compliant
- Tariff Charges
- Meet IEEE802.3 specification
- Extended Temperature (-40°C - +85°C)
- ROHS peak reflow temperature rating 230°C
- 1500Vrms Hi-Pot
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull Wing | ||
| 1.2 Ohm | ||
| 1.2 Ohm | ||
| 350 uH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -40 to 85 to 85 °C | ||
| 16SMD | ||
| 16 | ||
| 6.73 mm | ||
| 12.8 x 6.9 x 5.4 mm | ||
| 5.51 mm | ||
| 11.43 mm | ||
| SMD | ||
| 10/100 Base-T Single Port LAN | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8504900080 |