PDP SEO Portlet

AISC-1210HS-6R8K-T2

Ind Chip Shielded Wirewound 6.8uH 10% 100KHz 10Q-Factor Ferrite 480mA 1210 T/R

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-1210HS-6R8K-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent solderability and resistance soldering heat.
  • Suitable for RoHS compliant reflow.
  • High reliability and suitable for surface mount assembly.
  • Wide range of inductance value are available.
  • Small in tolerance from ±10%.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
± 20%
1210
Shielded
85 °C
-40 °C
2.5 mm
1.3 mm
3.2 mm
null
2.5 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00