PDP SEO Portlet

ADCR-S02R7SA205MB

Supercapacitor, 2 F, 2.7 V, Radial Leaded, ± 20%, 3.5 mm, Through Hole, 0.18 ohm, 8 mm

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ADCR-S02R7SA205MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCR-S02R7SA205MB is an ADCR-S02R7S series 2.7V radial supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • High power density
  • Minimal discharge rate, 72 hours at discharge 20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
2 F
± 20%
null
Through Hole
Radial Leaded
0.18 ohm
3.5 mm
null
70 °C
-40 °C
8 mm
16 mm
null
ADCR-S02R7S Series
null
null
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322500
Schedule B: 85322500
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
Need More?
USD $:
$ 0.41549
1120+
$0.41549
2240+
$0.40972
3360+
$0.40411
5600+
$0.39865
11200+
$0.38816
28000+
$0.37821
56000+
$0.36875
SubTotal:
$465.35