ADCR-E02R7SA105MB
Supercapacitor, 1 F, 2.7 V, Radial Leaded, ± 20%, 2.5 mm, Through Hole, 0.24 ohm, 6.3 mm
Click image to enlarge
Manufacturer:Abracon
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: ADCR-E02R7SA105MB
- RoHS 10 Compliant
- Tariff Charges
ADCR-E02R7SA105MB is an ADCR-E02R7S series low ESR 2.7V radial supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- High power density
- Minimal discharge rate, 72 hours at discharge 20%
- Excellent cycle life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 F | ||
| ± 20% | ||
| null | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.24 ohm | ||
| 2.5 mm | ||
| null | ||
| 70 °C | ||
| -40 °C | ||
| 6.3 mm | ||
| 12.5 mm | ||
| null | ||
| ADCR-E02R7S Series | ||
| null | ||
| null | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322500 |
| Schedule B: | 85322500 |