ADCM-S06R0SA474WB
Supercapacitor, 0.47 F, 6 V, Radial Leaded, 0%, +40%, 11.5 mm, Through Hole, 0.9 ohm, 18.1 mm
Manufacturer:Abracon
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: ADCM-S06R0SA474WB
- RoHS 10 Compliant
- Tariff Charges
ADCM-S06R0SA474WB is an ADCM-S06R0S series 6V series-connected supercapacitor module. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- Assembled type supercapacitor
- Series 2-cell configuration
- No balancing required
- High power density
- Minimal discharge rate, 72 hours at discharge20%
- Excellent cycle life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 F | ||
| 0%, +40% | ||
| null | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.9 ohm | ||
| 11.5 mm | ||
| null | ||
| 65 °C | ||
| -40 °C | ||
| null | ||
| 18 mm | ||
| 18.1 mm | ||
| ADCM-S06R0S Series | ||
| 9.6 mm | ||
| null | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322500 |
| Schedule B: | 85322500 |