PDP SEO Portlet

ADCM-S05R5SA224XB

Supercapacitor, 0.22 F, 5.5 V, Radial Leaded, 0%, +50%, 9 mm, Through Hole, 1.05 ohm, 13.5 mm, 7 mm

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ADCM-S05R5SA224XB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCM-S05R5SA224XB is an ADCM-S05R5S series 5.5V series-connected supercapacitor module. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • Assembled type supercapacitor
  • Series 2-cell configuration
  • No balancing required
  • High power density
  • Minimal discharge rate, 72 hours at discharge20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
0.22 F
0%, +50%
null
Through Hole
Radial Leaded
1.05 ohm
9 mm
null
70 °C
-40 °C
null
15 mm
13.5 mm
ADCM-S05R5S Series
7 mm
null
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322500
Schedule B: 85322500
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:512  Mult:512  
Need More?
USD $:
$ 0
SubTotal:
$0.00