ADCH-S05R5SA224WB
Supercapacitor, 0.22 F, 5.5 V, Radial Leaded, -20%, +100%, 10.5 mm, Coin, Through Hole, 40 ohm
Manufacturer:Abracon
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: ADCH-S05R5SA224WB
- RoHS 10 Compliant
- Tariff Charges
ADCH-S05R5SA224WB is an ADCH-S05R5S series 5.5V coin type supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- Horizontal configuration
- High power density
- Minimal discharge rate, 72 hours at discharge 20%
- Excellent cycle life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 F | ||
| -20%, +100% | ||
| Coin | ||
| Through Hole | ||
| Radial Leaded | ||
| 40 ohm | ||
| 10.5 mm | ||
| null | ||
| 70 °C | ||
| -25 °C | ||
| 11.5 mm | ||
| 6.4 mm | ||
| 5 mm | ||
| ADCH-S05R5S Series | ||
| null | ||
| null | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322500 |
| Schedule B: | 85322500 |