PDP SEO Portlet

ADCH-S05R5SA105RB

Supercapacitor, 1 F, 5.5 V, Radial Leaded, 0%, +30%, 20 mm, Coin, Through Hole, 15 ohm, 18.7 mm

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ADCH-S05R5SA105RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCH-S05R5SA105RB is an ADCH-S05R5S series 5.5V coin type supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • Horizontal configuration
  • High power density
  • Minimal discharge rate, 72 hours at discharge 20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
1 F
0%, +30%
Coin
Through Hole
Radial Leaded
15 ohm
20 mm
null
70 °C
-25 °C
18.7 mm
6 mm
5.3 mm
ADCH-S05R5S Series
null
null
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322500
Schedule B: 85322500
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:672  Mult:672  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00