PDP SEO Portlet

ACM-0603-900-T

Choke, Common Mode, 90 Ohm, 500 mA, 1.6mm x 0.85mm x 1.1mm

Official logo for Abracon
Manufacturer:Abracon
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM-0603-900-T
Secondary Manufacturer Part#: ACM-0603-900-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • These low profile design to save PCB space
  • Very low DC resistance
  • Wide impedance range from 22ohm to 250ohm

Technical Attributes

Find Similar Parts

Description Value
500 mA
90 Ohm
603
1.1 mm
1.6 mm
ACM-0603 Series
0.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000