ABM3B-8.000MHZ-10-1-U-T
Crystal, 8 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3B-8.000MHZ-10-1-U-T
Secondary Manufacturer Part#: ABM3B-8.000MHZ-10-1-U-T
- RoHS 10 Compliant
- Tariff Charges
The ABM3B-8.000MHZ-10-1-U-T is a 5 x 3.2 x 1.1mm 10ppm surface-mount Crystal features tight stability, ceramic and metal lid assures high precision and reliability. The ABM3B series for use with the cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow profile and seam sealing.
- Fundamental operation mode
- 200O Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MO at 100VDC Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 5mm x 3.2mm x 1.1mm mm | ||
| 8 MHz | ||
| Surface Mount | ||
| Standard | ||
| 200 Ohm | ||
| 10 ppm | ||
| 10 ppm | ||
| 10 pF | ||
| Surface Mount | ||
| 4 | ||
| 60 °C | ||
| -10 °C | ||
| 5 x 3.2 x 1.1 mm mm | ||
| ABM3B Series | ||
| 8 MHz | ||
| CSMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |