ABM3-25.000MHZ-D2Y-T
Crystal, 25 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 Series
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3-25.000MHZ-D2Y-T
Secondary Manufacturer Part#: ABM3-25.000MHZ-D2Y-T
- RoHS 10 Compliant
- Tariff Charges
The ABM3 Series miniature ceramic SMD Crystal Oscillator works at a frequency range of 8 to 54MHz with fundamental or 3rd overtone operation mode. It is suitable for use in cellular telephones, pagers and PCMCIA applications.
- AT-cut fundamental or 3rd OT mode
- Suitable for RoHS reflow profile
- Tight stability available ±10
- Ceramic package hermetically glass sealed assures high precision and reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 5mm x 3.2mm x 1.3mm mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Standard | ||
| 30 Ohm | ||
| 30 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| Surface Mount | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 5 x 3.2 x 1.3(Max) mm | ||
| ABM3 Series | ||
| 25 MHz | ||
| CSMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |