PDP SEO Portlet

ABLNO-V-100.000MHZ-T2

Oscillator, Voltage Controlled, LVCMOS, 100 MHz, SMD, 14.3mm x 8.7mm, 3.3 V

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ABLNO-V-100.000MHZ-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High "Q"""", 3rd Overtone Crystal Technology
  • Ultra Low Phase Noise -162 dBc/Hz Typ. @ 10kHz offset, 100MHz carrier
  • Standard LVCMOS RF Output
  • Wide Operating Temperature (-40°C to +85°C) standard
  • ±28 ppm Max. All inclusive Stability (including Aging) over 10-years
  • Available Frequency range from 50MHz to 156.25MHz
  • 9.2 x 14.8mm RoHS Compliant SMT package
"""

Technical Attributes

Find Similar Parts

Description Value
100 MHz
18 ppm
null
null
SMD, 14.3mm x 8.7mm
null
null
3.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00