PDP SEO Portlet

AB1805-T3

Real Time Clock, RTC, I2C, 1.5 V to 3.6 V, HH:MM:SS:hh, Day; Date; Month; Year; Century, QFN

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: AB1805-T3
Secondary Manufacturer Part#: AB1805-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AB1805-T3 is an AB18X5 real-time clock with a power management family that provides a ground-breaking combination of ultra-low power coupled with a highly sophisticated feature set. With power requirements significantly lower than any other industry RTC, this is the first semiconductor based on an innovative SPOT™ CMOS platform. This includes on-chip oscillators to provide minimum power consumption, full RTC functions including battery backup and programmable counters and alarms for timers and watchdog functions and either an I²C or SPI serial interface for communication with a host controller. An integrated power switch and a sophisticated system sleep manager with counter, timer, alarm and interrupt capabilities allow to be used as a supervisory component in a host microcontroller-based system. Application includes smart cards, wireless sensors and tags, medical electronics, utility meters, data loggers, appliances, handsets, consumer electronics, and communication equipment.

  • Ultra-low supply current (all at 3V), 14nA with RC oscillator
  • 32.768KHz crystal oscillator with integrated load capacitor/resistor
  • Alarm capability on all counters, programmable output clock generation (32.768KHz to 1 year)
  • Countdown timer with repeat function, automatic leap year calculation
  • Advanced timekeeping features are integrated power optimized RC oscillator
  • Automatic calibration of RC oscillator to crystal oscillator
  • Power management features are system sleep manager for managing host processor wake/sleep states
  • Operating voltage range from 1.5 to 3.6V, clock and RAM retention voltage range from 1.5 to 3.6V
  • 16-pin QFN package
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
DD:MM:YY:DW
QFN-EP
I2C
16
85 °C
-40 °C
ABx8x5 Series
3.6 Vdc
1.5 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.12676
6000+
$1.11111
9000+
$1.09589
15000+
$1.08108
30000+
$1.05263
75000+
$1.02564
150000+
$1.00000