PDP SEO Portlet

AB0805-T3

RTC IC, RC/XTAL, 1.7 V to 3.6 V, QFN, 16Pins, I2C

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: AB0805-T3
Secondary Manufacturer Part#: AB0805-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AB0805 is a Real Time Clock provides a ground-breaking combination of ultra-low power coupled with a highly sophisticated feature set. With power requirements significantly lower than any other industry RTC (as low as 15nA), these are the first semiconductor products based on Abracon Corporation's innovative SPOT (Sub threshold Power Optimized Technology by Ambiq Micro) CMOS platform. The AB08XX includes on-chip oscillators to provide minimum power consumption, full RTC functions including battery backup and programmable counters and alarms for timer and watchdog functions and either an I²C or SPI serial interface for communication with a host controller. It serves as a full function RTC for host processors such as microcontrollers. The Power management features built into the AB08XX enables it to operate as a backup device in both line-powered and battery powered systems.

  • Sub-threshold power optimized technology by Ambiq Micro
  • Ultra-low supply current
  • 32kHz Crystal oscillator with integrated load capacitor/resistor
  • Counters for hundredths, seconds, minutes, hours, date, month, year, century and weekday
  • Alarm capability on all counters
  • Programmable output clock generation (32kHz to 1/year)
  • Countdown timer with repeat function
  • Automatic leap year calculation
  • Integrated power optimized RC oscillator
  • Advanced crystal calibration to ±2ppm

Technical Attributes

Find Similar Parts

Description Value
DD:MM:YY:DW
QFN-EP
I2C
16
85 °C
-40 °C
ABx8x5 Series
3.6 Vdc
1.5 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000