PDP SEO Portlet

738A-20-50

Crystal 20MHz 10pF 2-Pin SMD T/R

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 738A-20-50
Secondary Manufacturer Part#: 738A-20-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
5 x 3.2 x 0.8 mm
20 MHz
Surface Mount
Fundamental
50 Ohm
30 ppm
30 ppm
10 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: