PDP SEO Portlet

N3314-6302RB

Pin Header, Long Latch, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, 3000

Official logo for 3M
Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: N3314-6302RB
Secondary Manufacturer Part#: N3314-6302RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The N3314-6302RB is a 14-way 0.100 x 0.100-inch Pak 100 4-wall Straight Header with long roll pin latch/ejector, gold-plated copper contacts and through hole termination. This 3000 series header is glass filled polyester (PCT) insulated, suitable for reflow soldering using paste in hole techniques. This has military (with 3M's 3518 polarizing key) and centerbump polarization, mounting holes for securing header to board.

  • Black colour
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10?O at 500VDC Insulation resistance
  • -55 to 105°C Temperature rating

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Straight
Copper Alloy
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $: