AVX
CM05CG101J50AH
Kyocera’s series of Multilayer Ceramic Chip Capacitors are designed to meet a wide variety of needs.Complete range of products for both general and specialized applications, including general−purpose CM series, high−voltage CF series.

Nexperia
74AHC02PW,118
The 74AHC02-Q100; 74AHCT02-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.

Kemet
C0603C101J5GAC7867
Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments.

Texas Instruments
TS5A3159ADBVT
The TS5A3159A device is a single-pole double-throw (SPDT) analog switch that is designed to operate from 1.65 V to 5.5 V.

Connect With Us
Should you need customer service support, email (onlinepromotions@avnet.com) us below.