EXPRESSSLE-E3-1505M/TPM2.0/M32G/ETT
Express-SLE COM/SOM Module Quad Core 16MB SPI Flash Xeon E3-1505M v5
Manufacturer:ADLINK
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: EXPRESSSLE-E3-1505M/TPM2.0/M32G/ETT
Secondary Manufacturer Part#: EXPRESSSLE-E3-1505M/TPM2.0/M32G/ETT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 MB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Type 6 | ||
| 1 | ||
| 4 | ||
| 4 | ||
| 2 | ||
| 2 | ||
| Intel LP Graphics Gen 9 | ||
| SPI Flash | ||
| -40 to 85 °C | ||
| Linux|VxWorks|Windows 7|Windows 8.1|Windows 10|Windows Embedded 7 Std | ||
| 6x PCIex1|2x PCIex2 | ||
| V3 | ||
| Xeon E3-1505M v5 | ||
| Intel | ||
| 125 x 95 mm | ||
| 4 SATA3.0 | ||
| 4 USB2.0|4 USB3.0 | ||
| 1 DVI|1 HDMI | ||
| 1 DisplayPort|1 DVI|1 HDMI|1 18/24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | 8473300002 |