EXPRESS-CF-I7-8850H/16G ETC*
COM/SOM Module EXPRESS-CF-I7 Hex Core SPI Flash Core i7-8850H
Manufacturer:ADLINK
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: EXPRESS-CF-I7-8850H/16G ETC*
Secondary Manufacturer Part#: EXPRESS-CF-I7-8850H/16G ETC*
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Type 6 | ||
| 1 | ||
| 6 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 48 GB | ||
| Intel LP Graphics Gen 9 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Linux|Windows 10 | ||
| 8x PCIex1|1x PCIex16 | ||
| V3 | ||
| Core i7-8850H | ||
| Intel | ||
| 125 x 95 mm | ||
| 4 SATA3.0 | ||
| Watchdog | ||
| 4 USB2.0|4 USB3.1 | ||
| 1 DVI|1 HDMI|1 VGA | ||
| 1 DisplayPort|1 DVI|1 HDMI|1 18/24-bit LVDS|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |