Custom Meta Tags - 202010 S2

Hero Banner

Reference Solutions

Main Title - 202010S2

Health at your fingertips

Mixed Media - AAC 202010S2

Health is becoming a greater concern and more consumers have begun to monitor their own health. Some of the common indicators of a person’s health are spO2 oxygen saturation in the blood and a person’s heart rate. A pulse oximeter offers a straightforward way for monitoring these indicators.

Avnet’s connected pulse oximeter solution can be used in both fingertip and remote monitoring units for convenient monitoring of spO2, heartrate and perfusion index. The onboard LED display provides an instantaneous reading of these indicators. Avnet’s connected pulse oximeter solution also incorporates high efficiency DC-DC as well as allows for the sample rate and LED current to be programmed for better battery life and greater longevity of the device. With secure bootloader facilities and authenticated firmware upgrades, Avnet’s solution helps bring health to a person’s fingertips.

Long Copy - AAC202010S2

Features

  • 2 AA cell operating (chargeable battery optional)
  • Integrated LED saves manufacturing effort
  • Onboard display for instantaneous reading
  • SpO2, Heartrate and PI% (optional)
  • Measurement based on LED Reflective Solution
  • High efficiency DC-DC for better battery life
  • Programmable Sample Rate and LED Current for Power Savings
  • Robust Motion Artifact Resilience
  • Bootloader Facilities Secure, Authenticated Firmware upgrades


Target applications

  • Fingertip pulse oximeter
  • Remote monitoring unit

 

Block diagram

Health at your fingertips

asia-ads-contact-us-right-202010S2

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us