Tire Pressure Monitoring System (TPMS)
Avnet’s TPMS solution provides real-time, reliable information for drivers. Based on the industrially recognized Infineon SP37 sensors and TDA receivers, the system alerts drivers on reduced air tire pressure to help avoid preventable road accidents.
Features
- Pressure sensor for 450 kPa range
- Operating temperature range -40°C to 125°C
- Supply voltage range from 1.9V up to 3.6V
- Z-axis acceleration sensor for motion detection
- RF transmission data 4.2 kbit/s
- Manchester coded in ASK mode
- RF transmitter for ISM Band 434 MHz
- Selectable output power of up to 8 dBm
Systems
- Pressure sensor: SP370
- Receiver: TDA5210
More details