Keeping an eye on road safety

Drivers who are drowsy or distracted are a significant cause of traffic accidents around the world. This has led to the increasing incorporation of Driver Camera-based Monitoring Systems (DMS) in next-generation ADAS solutions. DMS has indeed proven to be an effective solution for monitoring the drivers’ alertness and vigilance, cutting down on vehicle crashes.

Besides contributing to safety on the road, DMS can make driving a more pleasant experience overall. This camera-based system can recognize the driver of the car and adjust the environment inside the car to his preferences. The seat position, temperature and entertainment choices that the driver prefers will automatically be turned on.

Avnet’s DMS solution is an end-to-end solution that helps innovators speed up their product development cycle. Combining the NXP MPU Processor and ON Semiconductor image sensor/LED Driver, it deploys an advanced detection algorithm developed by Avnet.

Car driving at night with LED headlights

Features

  • Driver’s drowsiness detection
  • Driver’s distraction detection
  • IR sensor (night vision) integrated on the camera
  • High resolution camera
  • End-to-end solutions (Include hardward, software)


Systems

  • NXP MPU: i.MX6S
  • ON Semiconductor Image Sensor: AR0144
  • ON Semiconductor LED Driver: NCV7961
  • Maxim SERDES: MAX96705/6


Target applications

  • Driver Monitoring System (DMS)
  • Driver recognition

 

Driver Monitoring System

Guide Automotive solutions - Grid Light

Display portlet menu

Reference Solutions

Automotive solutions

From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us