Custom Meta Tags

Hero Banner

參考解決方案

Long Copy

Illuminating the way for adaptive LED headlights

Solution 2 - BODY NUMBER HERE

While illuminating the terrain ahead provides greater certainty during low light driving, it can also prove to be harardous for on-coming vehicles. The introduction of Matrix LED headlights puts that concern to rest. 

Deploying adaptive computer processors, these intelligent headlights detect the presence of approaching traffic and adjust both beam intensity and direction to prevent blinding drivers on the opposite side of the motorway. 

By integrating Daytime Running Lights (DRL), turn signals and a combination of tail lamps, Avnet’s Matrix LED systems offer greater integration and a more holistic solution by enabling all-round control as well as flexibility and adaptability to suit road conditions. 

Car driving at night with LED headlights

Table_3-TZ

Features Systems
  • Input: 9V-16V (Max. 26V)
  • MCU: ATmega16M1

 

  • LM3424 SEPIC Circuit, Composed Buck-boost for LED CC Control
  • LED Driver: TPS92661

 

  • External CAN Bus Interface, BCM through CAN Bus for LED Control
  • DC/DC: LM3424Q

 

  • Powered by 36 ORSAM LUW CEUP, CE-7 M8M 2W LEDs
  • DC/DC: LM53603-Q1

 

 

  • CAN: SN65HVDA1040A-Q1

 

Static HTML

Diagram

schematic diagram of LED lighting solution

Guide Automotive solutions - Grid Light

參考解決方案

汽車解決方案

從聯網汽車、保護、安全到節能,我們在汽車領域的專業知識將支持您的創新,實現汽車、人員和基礎設施之間的互動。

20160902-asia-ads-contact-us-right

Contact Asia Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us