The innovative Versatile Lighting Module (VLM) allows luminaire manufacturers to build a singular, low-voltage fixture that can be upgraded or adjusted while offering a variable level of light output, correlated color temperature (CCT) and beam-spread options.
The Transcend Versatile Lighting Module (VLM) delivers ‘open source’ LED lighting allowing lighting manufacturers and designers to create state-of-the-art lighting ambiance. The VLM contains simple but precise elements (low voltage power supply and electrical track) that allow maximum flexibility to address applications where layered light is highly desired.
Key benefits
- Integrated optics, thermal management and electronics
- Offered in a wide range of lumen outputs, color temperatures and beam angles which all work with the same track and power supply
- Conforms to ANSI/UL standard 8750
- Integrated powered rail
- Powered by a 24V DC Class 2 power supply
- Standard Modules are 56.00mm by 64.00mm by 12.00mm (2.20” by 2.50” by 0.50”)
Target applications
- Decorative lighting
- Flush-mount lighting
- Linear lights
- Track lighting
- Under cabinet lighting
Contact us