BT139X-600127 | WeEn Semiconductors 三端雙向交流開關 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BT139X-600127

Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220F Rail

BT139X-600127 | 三端雙向交流開關 | WeEn Semiconductors
WeEn Semiconductors
製造商: WeEn Semiconductors
替代料號: BT139X-600,127
RoHS 10 Exempt

Planar passivated four quadrant triac in a SOT186A "full pack" plastic package intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating and static switching.

技術參數

  • High blocking voltage capability
  • High noise immunity
  • Isolated package
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants

技術屬性

查找類似的料號
描述
最高工作溫度 125
最大保持電流 45
非重複峰值浪湧電流 170
三端雙向交流開關外殼樣式 SOT-186A
晶閘管安装 Through Hole
引腳數 3
柵極觸發電壓最大值 1
重複峰值關閉電流 600
通態峰值電壓 1.2

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)