ACTT4S-800E118 | WeEn Semiconductors 三端雙向交流開關 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

ACTT4S-800E118

Thyristor TRIAC 800V 39A 3-Pin(2+Tab) DPAK T/R

ACTT4S-800E118 | 三端雙向交流開關 | WeEn Semiconductors
WeEn Semiconductors
製造商: WeEn Semiconductors
替代料號: ACTT4S-800E,118
RoHS 6 Exempt

Planar passivated AC Thyristor Triac power switch in a SOT428 (DPAK) surface mountable plastic package with self-protective clamping capabilities against low and high energy transients.

技術參數

  • Clamping structure ensuring safe high over-voltage withstand capability
  • Direct interfacing with low power drivers and microcontrollers
  • Full cycle AC conduction
  • Over-voltage withstand capability to IEC 61000-4-5
  • Pin compatible with standard triacs
  • Planar passivated for voltage ruggedness and reliability
  • Protective self turn-on capability for high energy transients
  • Safe clamping capability for low energy over-voltage transients
  • Sensitive gate for easy logic level triggering
  • Surface mountable package
  • Triggering in three quadrants only
  • Very high immunity to false turn-on by dV/dt

技術屬性

查找類似的料號
描述
最高工作溫度 125
重複峰值關閉電流 800
非重複峰值浪湧電流 39
柵極觸發電壓最大值 1
引腳數 3
三端雙向交流開關外殼樣式 SOT-428
最大保持電流 20
通態峰值電壓 1.7
MSL 級別 MSL 1 - Unlimited
晶閘管安装 Surface Mount

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)